MG1608-121Y by Bourns | | Avnet ASIA
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
MG1608-121Y

Bourns

Ind Chip Bead 120Ohm 25% 100MHz Ferrite 200mA 0603 T/R

Manufacturer Part #: MG1608-121Y

Alternate Part #: MG1608-121Y


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Bead 120Ohm 25% 100MHz Ferrite 200mA 0603 T/R

Key Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide impedance range
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Test Frequency
100 MHz
Lead Finish
Tin
Tolerance
25 %
Operating Temperature
-55 to 125 °C
Core Material
Ferrite
Package/Case
0603
Type
Chip Bead
Max Processing Temp
230
Product Length
1.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121702
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
USD    $0.0133

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0133


    8000:  

    $0.013


    16000:  

    $0.0127


    24000:  

    $0.0124


    40000:  

    $0.0122



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM