1879559-1 by TE Connectivity | 带引线电感器 | Avnet ASIA
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
1879559-1

TE Connectivity

Common Mode Choke 3.7mH 20% 10KHz Radial

Manufacturer Part #: 1879559-1

Alternate Part #: 1879559-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Common Mode Choke 3.7mH 20% 10KHz Radial

Key Features

  • RoHS compliant
  • Lead-free versions of all devices are available
  • Broad range of resettable devices available
  • Current ratings from 1.1A to 13A
  • Voltage ratings from 6V to 30V
  • Agency recognition: UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Lead Finish
Gold Over Nickel
Lead Style
Radial
Family
Power Inductors (Noise Filtering)
Operating Temperature
-40 to 85 °C
Package/Case
15.24(Max) X 15.24(Max) X 13.72(Max)
Test Frequency
10 kHz
Tolerance
20 %
Product Length
15.24(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504508000
HTSN:
8504508000
UNSPSC:
32121702
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
USD    $8.2861

In Stock

0
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 1080  Mult: 1080


    image

    Invalid Quantity

    1080:  

    $8.2861


    2160:  

    $8.0709


    4320:  

    $7.8666


    6480:  

    $7.5788


    10800:  

    $7.4875



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM