ICL7109CPL+ by Maxim Integrated | ADC | Avnet ASIA
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
ICL7109CPL+

Maxim Integrated

ADC Single 30sps 12-bit Parallel 40-Pin PDIP

Manufacturer Part #: ICL7109CPL+

Alternate Part #: ICL7109CPL+


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ICL7109 is a monolithic 12 bit A/D converter designed for easy interface with microprocessors and UARTs, The 12 bit binary plus polarity and over-range outputs can be directly interfaced to a microprocessor bus. In this mode the ICL7109 is controlled by the microprocessor through the Chip select and two byte enable inputs. For remote data logging applications the ICL7109 outputs are easily converted to a UART handshake mode, working with industry standard UARTs to provide serial data transmission. This device offers high accuracy by lowering rollover error to less than 1 count and zero reading drift to Jess than 1µV/˚C. In many data acquisition systems the ICL7-109 Is an attractive, low cost, one-per-channel alternative to analog multiplexing due to its low power consumption and input bias current. Maxim has added a zero-integrator phase to the ICL7109, eliminating overrange hangover, "crosstalk" and hysteresis effects. Maxim has also increased the current sourcing capabilities of the ICL7109, enabling it to rapidly drive the large capacitances often found on microprocessor busses.

Key Features

  • Improved 2nd Source!
  • Zero Integrator Phase for Fast Overload Recovery
  • Hysteresis and "Crosstalk" Eliminated
  • Enhanced Bus Driving Capability
  • Byte Organized Three-state Outputs
  • UART Handshake Mode for Serial Interfacing
  • True Differential Input and Reference
  • Up to 30 Conversions per Second
  • Significantly Improved ESD Protection
  • Monolithic, Low Power CMOS Design

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
300
Voltage Reference
Internal|External
Voltage Supply Source
Dual
Sample and Hold
No
Operating Temperature
0 to 70 °C
Sampling Rate
30 sps
Lead Finish
Matte Tin
Input Type
Voltage
Typical Dual Supply Voltage
±5 V
Integral Nonlinearity Error
±1 Count
Digital Supply Support
No
Number of ADCs
1
Resolution
12 Bit
Mounting
Through Hole
Single-Ended Input
No
Differential Input
Yes
Input Signal Type
Differential
Number of Analog Inputs
1
Digital Interface Type
Parallel

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $19.29

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 20  Mult: 10


    image

    Invalid Quantity

    20:  

    $19.29


    40:  

    $18.19


    60:  

    $17.49


    100:  

    $17.09


    200:  

    $16.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM