HLMP-3401-E0002 by Broadcom | HB LEDs | Avnet ASIA
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
HLMP-3401-E0002

Broadcom

LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 T/R

Manufacturer Part #: HLMP-3401-E0002

Alternate Part #: HLMP-3401-E0002


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This family of T-1¾ tinted, diffused LED lamps is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

Key Features

  • High intensity
  • Yellow
  • Popular T-1¾ diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel

Technical Attributes

Description
Value
Find similar Parts
Lens Appearance
Colored Diffused
Lead Finish
Matte Tin
Peak Wavelength
583 nm
Intensity
5.7(Min) mcd
Mounting
Through Hole
Maximum Forward Current
20 mA
Maximum Forward Voltage per Color
2.4 V
Reverse Voltage
5 V
Operating Temperature
-40 to 100 °C
Mounting Orientation
Top Mount
Viewing Angle
60 °
LED Material
GaP
Category
Standard LED
Color
Yellow
Maximum Power Dissipation
85 mW
Lens Dimensions
5.08x5.08x8.3 mm
Type
Uni-Color
Lens Shape Type
Circular
Number of LEDs
1
Dominant Wavelength
585 nm
Max Processing Temp
250

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541402000"
HTSN:
8541402000"
UNSPSC:
32111503
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
USD    $0.1749

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 36,400  Mult: 1,300


    image

    Invalid Quantity

    36,400:  

    $0.1749


    39,000:  

    $0.1399


    75,400:  

    $0.1159


    182,000:  

    $0.1069


    364,000:  

    $0.0999



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM