FDS6910 by Fairchild Semiconductor | | Avnet ASIA
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
FDS6910

Fairchild Semiconductor

Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6910

Alternate Part #: FDS6910_T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Continuous Drain Current
7.5 A
Typical Rise Time
5 ns
Typical Turn-On Delay Time
9 ns
Maximum Gate Source Voltage
±20 V
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Channel Type
N
Typical Turn-Off Delay Time
26 ns
Mounting
Surface Mount
Max Processing Temp
260
Maximum Drain Source Voltage
30 V
Typical Fall Time
7 ns
RDS-on
13@10V mOhm
Channel Mode
Enhancement

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111603
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
Quantity:

- | +

Min: 2500  Mult: 2500


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM