FDS6898AZ_F085 by Fairchild Semiconductor | | Avnet ASIA
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
FDS6898AZ_F085

Fairchild Semiconductor

Trans MOSFET N-CH 20V 9.4A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6898AZ_F085

Alternate Part #: FDS6898AZ_F085


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 20V 9.4A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Rise Time
15 ns
Operating Temperature
-55 to 150 °C
Typical Fall Time
16 ns
Channel Type
N
Lead Finish
Matte Tin
Maximum Drain Source Voltage
20 V
Typical Turn-On Delay Time
10 ns
Typical Turn-Off Delay Time
34 ns
Maximum Continuous Drain Current
9.4 A
RDS-on
14@4.5V mOhm
Max Processing Temp
260
Maximum Gate Source Voltage
±12 V
Channel Mode
Enhancement
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.9836

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.9836


    5000:  

    $0.9432


    10000:  

    $0.9059


    15000:  

    $0.8827


    25000:  

    $0.8606



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM