FDS6890A by Fairchild Semiconductor | | Avnet ASIA
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
FDS6890A

Fairchild Semiconductor

Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6890A

Alternate Part #: FDS6890A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Continuous Drain Current
7.5 A
Typical Rise Time
26 ns
Lead Finish
Matte Tin
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Maximum Drain Source Voltage
20 V
Maximum Gate Source Voltage
±8 V
Channel Type
N
Typical Turn-Off Delay Time
65 ns
Mounting
Surface Mount
Typical Turn-On Delay Time
13 ns
Channel Mode
Enhancement
RDS-on
18@4.5V mOhm
Typical Fall Time
23 ns

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.5847

In Stock

0
  • Lead time: 23 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.5847


    5000:  

    $0.5607


    10000:  

    $0.5386


    15000:  

    $0.5247


    25000:  

    $0.5116



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM