FDS6692A by Fairchild Semiconductor | | Avnet ASIA
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
FDS6692A

Fairchild Semiconductor

Trans MOSFET N-CH 30V 9A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6692A

Alternate Part #: FDS6692A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 30V 9A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Turn-On Delay Time
8 ns
Maximum Continuous Drain Current
9 A
Typical Turn-Off Delay Time
33 ns
Maximum Gate Source Voltage
±20 V
Typical Rise Time
32 ns
Mounting
Surface Mount
Max Processing Temp
260
Channel Type
N
Channel Mode
Enhancement
Maximum Drain Source Voltage
30 V
Operating Temperature
-55 to 150 °C
RDS-on
14.5@4.5V mOhm
Typical Fall Time
13 ns
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.4091-09
HTSN:
8504.4091-09
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2857

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.2857


    5000:  

    $0.274


    10000:  

    $0.2632


    15000:  

    $0.2564


    25000:  

    $0.25



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM