FDS6675BZ by Fairchild Semiconductor | | Avnet ASIA
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
FDS6675BZ

Fairchild Semiconductor

Trans MOSFET P-CH 30V 11A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6675BZ

Alternate Part #: FDS6675BZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET P-CH 30V 11A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Turn-Off Delay Time
120 ns
Lead Finish
Matte Tin
Max Processing Temp
260
Typical Rise Time
7.8 ns
Operating Temperature
-55 to 150 °C
Typical Fall Time
60 ns
Maximum Continuous Drain Current
11 A
Channel Type
P
Mounting
Surface Mount
Maximum Gate Source Voltage
±25 V
Channel Mode
Enhancement
Maximum Drain Source Voltage
30 V
Typical Turn-On Delay Time
3 ns
RDS-on
13@10V mOhm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2649

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.2649


    5000:  

    $0.254


    10000:  

    $0.244


    15000:  

    $0.2377


    25000:  

    $0.2318



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM