FDS6673BZ by Fairchild Semiconductor | | Avnet ASIA
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
FDS6673BZ

Fairchild Semiconductor

Trans MOSFET P-CH 30V 14.5A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6673BZ

Alternate Part #: FDS6673BZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET P-CH 30V 14.5A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Continuous Drain Current
14.5 A
Lead Finish
Matte Tin
Operating Temperature
-55 to 150 °C
Typical Rise Time
16 ns
RDS-on
7.8@10V mOhm
Typical Fall Time
105 ns
Maximum Gate Source Voltage
±25 V
Typical Turn-Off Delay Time
225 ns
Maximum Drain Source Voltage
30 V
Mounting
Surface Mount
Max Processing Temp
260
Channel Mode
Enhancement
Typical Turn-On Delay Time
14 ns
Channel Type
P

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85412990008.1
HTSN:
85412990008.1
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.50

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.50


    5000:  

    $0.4795


    10000:  

    $0.4605


    15000:  

    $0.4487


    25000:  

    $0.4375



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM