FDS6576 by Fairchild Semiconductor | | Avnet ASIA
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
FDS6576

Fairchild Semiconductor

Trans MOSFET P-CH 20V 11A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6576

Alternate Part #: FDS6576


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET P-CH 20V 11A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Channel Type
P
Maximum Continuous Drain Current
11 A
Typical Turn-Off Delay Time
124 ns
Mounting
Surface Mount
Typical Rise Time
17 ns
Typical Turn-On Delay Time
18 ns
RDS-on
14@4.5V mOhm
Maximum Gate Source Voltage
±12 V
Channel Mode
Enhancement
Typical Fall Time
79 ns
Lead Finish
Matte Tin
Max Processing Temp
260
Maximum Drain Source Voltage
20 V
Operating Temperature
-55 to 150 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.4714

In Stock

2500
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.4714


    5000:  

    $0.4521


    10000:  

    $0.4342


    15000:  

    $0.4231


    25000:  

    $0.4125



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM