FDC637BNZ by Fairchild Semiconductor | | Avnet ASIA
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
FDC637BNZ

Fairchild Semiconductor

Trans MOSFET N-CH 20V 6.2A 6-Pin SuperSOT T/R

Manufacturer Part #: FDC637BNZ

Alternate Part #: FDC637BNZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 20V 6.2A 6-Pin SuperSOT T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Continuous Drain Current
6.2 A
Typical Turn-Off Delay Time
22 ns
Mounting
Surface Mount
Typical Turn-On Delay Time
8 ns
Maximum Gate Source Voltage
±12 V
Channel Mode
Enhancement
Typical Fall Time
6 ns
Channel Type
N
Lead Finish
Matte Tin
Typical Rise Time
6 ns
Maximum Drain Source Voltage
20 V
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
RDS-on
24@4.5V mOhm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1071

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.1071


    6000:  

    $0.1027


    12000:  

    $0.0987


    18000:  

    $0.0962


    30000:  

    $0.0938



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM