FDC608PZ by Fairchild Semiconductor | | Avnet ASIA
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
FDC608PZ

Fairchild Semiconductor

Trans MOSFET P-CH 20V 5.8A 6-Pin SuperSOT T/R

Manufacturer Part #: FDC608PZ

Alternate Part #: FDC608PZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET P-CH 20V 5.8A 6-Pin SuperSOT T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Typical Fall Time
60 ns
Channel Type
P
RDS-on
30@4.5V mOhm
Typical Turn-On Delay Time
13 ns
Maximum Gate Source Voltage
±12 V
Channel Mode
Enhancement
Maximum Continuous Drain Current
5.8 A
Lead Finish
Matte Tin
Maximum Drain Source Voltage
20 V
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Typical Turn-Off Delay Time
91 ns
Typical Rise Time
8 ns

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1714

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.1714


    6000:  

    $0.1644


    12000:  

    $0.1579


    18000:  

    $0.1539


    30000:  

    $0.15



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM