FDS6900AS by Fairchild Semiconductor | | Avnet ASIA
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
FDS6900AS

Fairchild Semiconductor

Trans MOSFET N-CH 30V 6.9A/8.2A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6900AS

Alternate Part #: FDS6900AS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 30V 6.9A/8.2A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Turn-On Delay Time
9@Q 1|10@Q 1|10@Q 2|11@Q 2 ns
Channel Type
N
Lead Finish
Matte Tin
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Typical Rise Time
4@Q 1|9@Q 1|5@Q 2|15@Q 2 ns
Typical Fall Time
3@Q 1|4@Q 1|3@Q 2|6@Q 2 ns
Maximum Continuous Drain Current
6.9@Q 1|8.2@Q 2 A
Typical Turn-Off Delay Time
23@Q 1|14@Q 1|26@Q 2|16@Q 2 ns
RDS-on
27@10V@Q 1|22@10V@Q 2 mOhm
Mounting
Surface Mount
Maximum Gate Source Voltage
±20 V
Channel Mode
Enhancement
Maximum Drain Source Voltage
30 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.3714

In Stock

0
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.3714


    5000:  

    $0.3562


    10000:  

    $0.3421


    15000:  

    $0.3333


    25000:  

    $0.325



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM