FDS6699S by Fairchild Semiconductor | | Avnet ASIA
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
FDS6699S

Fairchild Semiconductor

Trans MOSFET N-CH 30V 21A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6699S

Alternate Part #: FDS6699S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 30V 21A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Turn-On Delay Time
11 ns
RDS-on
3600@10V mOhm
Typical Fall Time
38 ns
Maximum Gate Source Voltage
±20 V
Mounting
Surface Mount
Max Processing Temp
260
Typical Turn-Off Delay Time
73 ns
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Maximum Continuous Drain Current
21 A
Channel Type
N
Channel Mode
Enhancement
Maximum Drain Source Voltage
30 V
Typical Rise Time
12 ns

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.5571

In Stock

0
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.5571


    5000:  

    $0.5343


    10000:  

    $0.5132


    15000:  

    $0.50


    25000:  

    $0.4875



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM