FDS6680AS by Fairchild Semiconductor | | Avnet ASIA
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
FDS6680AS

Fairchild Semiconductor

Trans MOSFET N-CH 30V 11.5A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6680AS

Alternate Part #: FDS6680AS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 30V 11.5A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
RDS-on
100@10V mOhm
Channel Type
N
Max Processing Temp
260
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Typical Rise Time
5|12 ns
Mounting
Surface Mount
Typical Turn-Off Delay Time
27|18 ns
Maximum Drain Source Voltage
30 V
Maximum Gate Source Voltage
±20 V
Typical Turn-On Delay Time
9|11 ns
Maximum Continuous Drain Current
11.5 A
Typical Fall Time
11 ns
Channel Mode
Enhancement

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.3989

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.3989


    5000:  

    $0.3979


    10000:  

    $0.3969


    15000:  

    $0.396


    25000:  

    $0.395



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM