FDS6575 by Fairchild Semiconductor | | Avnet ASIA
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
FDS6575

Fairchild Semiconductor

Trans MOSFET P-CH 20V 10A 8-Pin SOIC N T/R

Manufacturer Part #: FDS6575

Alternate Part #: FDS6575


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET P-CH 20V 10A 8-Pin SOIC N T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Typical Turn-On Delay Time
16 ns
Maximum Continuous Drain Current
10 A
Max Processing Temp
260
Maximum Drain Source Voltage
20 V
Typical Turn-Off Delay Time
196 ns
Maximum Gate Source Voltage
±8 V
Typical Fall Time
78 ns
Channel Type
P
Mounting
Surface Mount
Typical Rise Time
9 ns
Channel Mode
Enhancement
RDS-on
13@4.5V mOhm
Operating Temperature
-55 to 175 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.60

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.60


    5000:  

    $0.5753


    10000:  

    $0.5526


    15000:  

    $0.5385


    25000:  

    $0.525



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM