FDMA1023PZ by Fairchild Semiconductor | | Avnet ASIA
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
FDMA1023PZ

Fairchild Semiconductor

Trans MOSFET P-CH 20V 3.7A 6-Pin MicroFET T/R

Manufacturer Part #: FDMA1023PZ

Alternate Part #: FDMA1023PZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET P-CH 20V 3.7A 6-Pin MicroFET T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Turn-Off Delay Time
64 ns
RDS-on
72@4.5V mOhm
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Maximum Drain Source Voltage
20 V
Maximum Gate Source Voltage
±8 V
Channel Type
P
Mounting
Surface Mount
Typical Rise Time
12 ns
Maximum Continuous Drain Current
3.7 A
Channel Mode
Enhancement
Typical Fall Time
37 ns
Lead Finish
Gold
Typical Turn-On Delay Time
9 ns

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542 2129-00
HTSN:
8542 2129-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2071

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.2071


    6000:  

    $0.1986


    12000:  

    $0.1908


    18000:  

    $0.1859


    30000:  

    $0.1813



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM