FDM3622 by Fairchild Semiconductor | | Avnet ASIA
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
FDM3622

Fairchild Semiconductor

Trans MOSFET N-CH 100V 4.4A 8-Pin MicroFET T/R

Manufacturer Part #: FDM3622

Alternate Part #: FDM3622


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 100V 4.4A 8-Pin MicroFET T/R

Technical Attributes

Description
Value
Find similar Parts
Typical Fall Time
26 ns
Typical Turn-Off Delay Time
35 ns
Lead Finish
Matte Tin
Max Processing Temp
260
Channel Type
N
Operating Temperature
-55 to 150 °C
Maximum Continuous Drain Current
4.4 A
Mounting
Surface Mount
Maximum Drain Source Voltage
100 V
Maximum Gate Source Voltage
±20 V
Channel Mode
Enhancement
Typical Turn-On Delay Time
11 ns
RDS-on
60@10V mOhm
Typical Rise Time
25 ns

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542 2129-00
HTSN:
8542 2129-00
UNSPSC:
32111603
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.5286

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.5286


    6000:  

    $0.5069


    12000:  

    $0.4868


    18000:  

    $0.4744


    30000:  

    $0.4625



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM