FDC642P_SB4N006 by Fairchild Semiconductor | | Avnet ASIA
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
FDC642P_SB4N006

Fairchild Semiconductor

Trans P-CH 20V 4A 6-Pin SSOT T/R

Manufacturer Part #: FDC642P_SB4N006

Alternate Part #: FDC642P_SB4N006


legend RoHS Compliant legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Trans P-CH 20V 4A 6-Pin SSOT T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Continuous Drain Current
4 A
Typical Turn-On Delay Time
6 ns
Channel Type
P
Lead Finish
Tin
Mounting
Surface Mount
Channel Mode
Enhancement
Typical Fall Time
52 ns
Max Processing Temp
260
Operating Temperature
-55 to 150 °C
RDS-on
65@4.5V mOhm
Typical Rise Time
7 ns
Maximum Drain Source Voltage
20 V
Typical Turn-Off Delay Time
120 ns
Maximum Gate Source Voltage
±8 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111603
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
Quantity:

- | +

Min: 3000  Mult: 3000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Contact Us Add To BOM