TISP4C290H3BJR-S by Bourns | Thyristor | Avnet ASIA
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
TISP4C290H3BJR-S

Bourns

Thyristor TSPD 220V 30A 2-Pin SMB T/R

Manufacturer Part #: TISP4C290H3BJR-S

Alternate Part #: TISP4C290H3BJR-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This device is designed to limit overvoltages on the telephone line. Overvoltages are normally caused by a.c. power system or lightning fl ashdisturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used forthe protection of 2-wire telecommunication equipment (e.g. between the Ring and Tip wires for telephones and modems). Combinations ofdevices can be used for multi-point protection (e.g. 3-point protection between Ring, Tip and Ground).The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping un-til the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causesthe current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current prevents d.c. latchup asthe diverted current subsides

Key Features

  • Ion-Implanted Breakdown Region
    • Precise and Stable Voltage
    • Low Voltage Overshoot under Surge
    • Low Off-State Capacitance

Technical Attributes

Description
Value
Find similar Parts
Repetitive Peak Forward Blocking Voltage
220 V
Repetitive Peak Off-State Current
0.005 mA
Surge Current Rating
30 A
Max Processing Temp
260
Operating Temperature
-40 to 150 °C
Type
TSPD
Lead Finish
Matte Tin
Maximum Holding Current
600 mA
Mounting
Surface Mount
Repetitive Peak Reverse Voltage
220 V
Peak On-State Voltage
3@5A V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85413000004.1
HTSN:
85413000004.1
UNSPSC:
32111702
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
USD    $0.325

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 12000  Mult: 3000


    image

    Invalid Quantity

    12000:  

    $0.325


    18000:  

    $0.323


    30000:  

    $0.321


    60000:  

    $0.319


    120000:  

    $0.3171



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM