FGH40T120SMD_F155 by Fairchild Semiconductor | | Avnet ASIA
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
FGH40T120SMD_F155

Fairchild Semiconductor

Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 T/R

Manufacturer Part #: FGH40T120SMD_F155

Alternate Part #: FGH40T120SMD_F155


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Using innovative field stop trench IGBT technology, new series of field stop trench IGBTs offer the optimum performance for hard switching application such as solar inverter, UPS, welder and PFC applications.

Key Features

  • FS Trench Technology, Positive Temperature Coefficient
  • High Speed Switching
  • Low Saturation Voltage: VCE(sat) =1.8 V @ IC = 40 A
  • 100% of the Parts tested for ILM(1)
  • High Input Impedance
  • RoHS Compliant
  • Package: TO-247G03

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Finish
Matte Tin
Maximum Collector Emitter Voltage
1200 V
Channel Type
N
Maximum Continuous Collector Current
80 A
Maximum Gate Emitter Voltage
±25 V
Configuration
Single
Operating Temperature
-55 to 175 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
HTSN:
8541290095
UNSPSC:
32111609
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
USD    $3.2571

In Stock

0
  • Lead time: 51 weeks
  • Quantity:

    - | +

    Min: 450  Mult: 450


    image

    Invalid Quantity

    450:  

    $3.2571


    900:  

    $3.1233


    1800:  

    $3.00


    2700:  

    $2.9231


    4500:  

    $2.85



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM