BZX85C15-TAP by Vishay | Zener | Avnet ASIA
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
BZX85C15-TAP

Vishay

Diode Zener Single 15V 6% 1.3W 2-Pin DO-41 Ammo

Manufacturer Part #: BZX85C15-TAP

Alternate Part #: BZX85C15-TAP


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Zener Single 15V 6% 1.3W 2-Pin DO-41 Ammo

Key Features

  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • The Zener voltages are graded according to the international E 24 standard. Replace suffix “C” with “B” for ± 2 % tolerance
  • AEC-Q101 qualified

Technical Attributes

Description
Value
Find similar Parts
Zener Voltage Tolerance
6 %
Maximum Regulator Current
71 mA
Type
Voltage Regulator
Nominal Zener Voltage
15 V
Mounting
Through Hole
Maximum Power Dissipation
1300 mW
ESD Protection
No
Maximum Zener Impedance
15 Ohm
Typical Voltage Temperature Coefficient
0.0725 %/°C
Configuration
Single
Test Current
15 mA
Max Processing Temp
260
Operating Temperature
-55 to 175 °C
Maximum Reverse Leakage Current
0.5 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32111502
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
USD    $0.0378

In Stock

0

Quantity:

- | +

Min: 25000  Mult: 25000


image

Invalid Quantity

25000:  

$0.0378


50000:  

$0.034


100000:  

$0.0315


150000:  

$0.0293


250000:  

$0.0279



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM