BZX84C9V1-E3-08 by Vishay | Zener | Avnet ASIA
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
BZX84C9V1-E3-08

Vishay

Diode Zener Single 9.1V 5% 300mW 3-Pin SOT-23 T/R

Manufacturer Part #: BZX84C9V1-E3-08

Alternate Part #: BZX84C9V1-E3-08


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Zener Single 9.1V 5% 300mW 3-Pin SOT-23 T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Zener Voltage Tolerance
5 %
Nominal Zener Voltage
9.1 V
Maximum Reverse Leakage Current
0.5 uA
Mounting
Surface Mount
Lead Finish
Tin
Test Current
5 mA
Operating Temperature
-55 to 150 °C
Maximum Power Dissipation
300 mW
Maximum Zener Impedance
15 Ohm
Screening Level
Commercial

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111502
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
Quantity:

- | +

Min: 15000  Mult: 15000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM