BZX84C8V2-HE3-18 by Vishay | | Avnet ASIA
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
BZX84C8V2-HE3-18

Vishay

Diode Zener Single 8.2V ±2% 300mW 3-Pin SOT-23 T/R

Manufacturer Part #: BZX84C8V2-HE3-18

Alternate Part #: BZX84C8V2-HE3-18


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Zener Single 8.2V ±2% 300mW 3-Pin SOT-23 T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Dissipation
300 mW
Zener Voltage Tolerance
±2 %
Max Processing Temp
260
Nominal Zener Voltage
8.2 V
Typical Voltage Temperature Coefficient
0.055 %/°C
Operating Temperature
-55 to 155 °C
Maximum Zener Impedance
15 Ohm
Test Current
5 mA
Screening Level
Automotive
Maximum Reverse Leakage Current
0.7 uA
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.1000-00
HTSN:
8541.1000-00
UNSPSC:
32111502
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
USD    $0.0298

In Stock

50000

Quantity:

- | +

Min: 10000  Mult: 10000


image

Invalid Quantity

10000:  

$0.0298


20000:  

$0.0297


60000:  

$0.0296


100000:  

$0.0295



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM