CD0603-Z5V1 by Bourns | | Avnet ASIA
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
CD0603-Z5V1

Bourns

Diode Zener Single 5.1V 5% 150mW 2-Pin Case 0603

Manufacturer Part #: CD0603-Z5V1

Alternate Part #: CD0603-Z5V1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Zener Diodes for voltage reference applications, in compact chip package 0603 and 1005 size format, which offer PCB real estate savings and are considerably smaller than most competitive parts. The Zener Diodes have a zener voltage range between 2.0 V and 39 V.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi guration minimizes roll away.

Key Features

  • RoHS compliant
  • Zener voltages 4.85 V
  • Fits SOD323 and SOD523

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Nominal Zener Voltage
5.1 V
Zener Voltage Tolerance
5 %
ESD Protection
No
Maximum Power Dissipation
150 mW
Maximum Reverse Leakage Current
0.1 uA
Operating Temperature
-55 to 125 °C
Test Current
5 mA
Configuration
Single
Maximum Zener Impedance
60 Ohm
Lead Finish
Gold
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.1000-00
HTSN:
8541.1000-00
UNSPSC:
32111502
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
USD    $0.0468

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 20000  Mult: 4000


    image

    Invalid Quantity

    20000:  

    $0.0468


    28000:  

    $0.0456


    48000:  

    $0.0444


    100000:  

    $0.0433


    200000:  

    $0.0428



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM