FDLL3595 by Fairchild Semiconductor | | Avnet ASIA
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
FDLL3595

Fairchild Semiconductor

Diode Small Signal Switching 150V 0.5A 2-Pin LL-34 T/R

Manufacturer Part #: FDLL3595

Alternate Part #: FDLL3595


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Small Signal Switching 150V 0.5A 2-Pin LL-34 T/R

Technical Attributes

Description
Value
Find similar Parts
Peak Reverse Current
0.001 uA
Peak Average Forward Current
0.5 A
Peak Non-Repetitive Surge Current
4 A
Configuration
Single
Peak Forward Voltage
1@0.2A V
Peak Reverse Recovery Time
3000 ns
Max Processing Temp
260
Lead Finish
Matte Tin
Operating Temperature
-65 to 200 °C
Type
Small Signal Switching Diode
Mounting
Surface Mount
Peak Reverse Repetitive Voltage
150 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100070
HTSN:
8541100070
UNSPSC:
32121701
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0269

In Stock

0
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 17500  Mult: 2500


    image

    Invalid Quantity

    17500:  

    $0.0269


    22500:  

    $0.0258


    40000:  

    $0.0247


    87500:  

    $0.0241


    175000:  

    $0.0235



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM