ES1J by Fairchild Semiconductor | | Avnet ASIA
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
ES1J

Fairchild Semiconductor

Diode Switching 600V 1A 2-Pin DO-214AC T/R

Manufacturer Part #: ES1J

Alternate Part #: ES1J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Switching 600V 1A 2-Pin DO-214AC T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Peak Reverse Current
5 uA
Peak Reverse Recovery Time
35 ns
Peak Average Forward Current
1 A
Peak Forward Voltage
1.7 V
Configuration
Single
Type
Switching Diode
Peak Reverse Repetitive Voltage
600 V
Mounting
Surface Mount
Max Processing Temp
260
Peak Non-Repetitive Surge Current
30 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32121701
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0733

In Stock

0
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 7500  Mult: 7500


    image

    Invalid Quantity

    7500:  

    $0.0733


    15000:  

    $0.0628


    30000:  

    $0.0627


    45000:  

    $0.0625


    75000:  

    $0.0624



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM