ES1G by Fairchild Semiconductor | | Avnet ASIA
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
ES1G

Fairchild Semiconductor

Diode Switching 400V 1A 2-Pin DO-214AC T/R

Manufacturer Part #: ES1G

Alternate Part #: ES1G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Switching 400V 1A 2-Pin DO-214AC T/R

Key Features

  • For surface mount applications
  • Glass passivated junction
  • Low profile package
  • Easy pick and place
  • Built-in strain relief
  • Superfast recovery times for high efficiency

Technical Attributes

Description
Value
Find similar Parts
Peak Average Forward Current
1 A
Peak Non-Repetitive Surge Current
30 A
Peak Forward Voltage
1.3 V
Configuration
Single
Type
Switching Diode
Mounting
Surface Mount
Max Processing Temp
260
Peak Reverse Recovery Time
35 ns
Lead Finish
Matte Tin
Peak Reverse Repetitive Voltage
400 V
Operating Temperature
-55 to 150 °C
Peak Reverse Current
5 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32121701
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0519

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 15000  Mult: 7500


    image

    Invalid Quantity

    15000:  

    $0.0519


    30000:  

    $0.0497


    45000:  

    $0.0478


    75000:  

    $0.0465


    150000:  

    $0.0454



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM