ES1D by Fairchild Semiconductor | | Avnet ASIA
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
ES1D

Fairchild Semiconductor

Diode Switching 200V 1A 2-Pin DO-214AC T/R

Manufacturer Part #: ES1D

Alternate Part #: ES1D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Switching 200V 1A 2-Pin DO-214AC T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-50 to 150 °C
Peak Reverse Current
5 uA
Peak Reverse Repetitive Voltage
200 V
Peak Average Forward Current
1@Ta=120C A
Configuration
Single
Peak Reverse Recovery Time
15 ns
Type
Switching Diode
Mounting
Surface Mount
Max Processing Temp
260
Peak Non-Repetitive Surge Current
30 A
Lead Finish
Matte Tin
Peak Forward Voltage
0.92 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121701
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0553

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 15000  Mult: 7500


    image

    Invalid Quantity

    15000:  

    $0.0553


    30000:  

    $0.053


    45000:  

    $0.0509


    75000:  

    $0.0496


    150000:  

    $0.0484



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM