EGP30J by Fairchild Semiconductor | | Avnet ASIA
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
EGP30J

Fairchild Semiconductor

Diode Switching 600V 3A 2-Pin DO-201AD T/R

Manufacturer Part #: EGP30J

Alternate Part #: EGP30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Switching 600V 3A 2-Pin DO-201AD T/R

Technical Attributes

Description
Value
Find similar Parts
Peak Reverse Recovery Time
75 ns
Mounting
Through Hole
Type
Switching Diode
Peak Reverse Repetitive Voltage
600 V
Operating Temperature
-65 to 150 °C
Lead Finish
Matte Tin
Peak Reverse Current
5 uA
Peak Non-Repetitive Surge Current
125 A
Peak Average Forward Current
3@Ta=55C A
Peak Forward Voltage
1.7 V
Configuration
Single

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.1000-00
HTSN:
8541.1000-00
UNSPSC:
32121701
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2043

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 1250


    image

    Invalid Quantity

    2500:  

    $0.2043


    5000:  

    $0.1959


    7500:  

    $0.1882


    12500:  

    $0.1833


    25000:  

    $0.1788



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM