FDH400TR by Fairchild Semiconductor | | Avnet ASIA
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
FDH400TR

Fairchild Semiconductor

Diode Small Signal Switching 175V 0.5A 2-Pin DO-35 T/R

Manufacturer Part #: FDH400TR

Alternate Part #: FDH400TR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Small Signal Switching 175V 0.5A 2-Pin DO-35 T/R

Technical Attributes

Description
Value
Find similar Parts
Peak Reverse Repetitive Voltage
175 V
Type
Small Signal Switching Diode
Peak Average Forward Current
0.5 A
Operating Temperature
-65 to 175 °C
Peak Reverse Current
0.1 uA
Peak Non-Repetitive Surge Current
4 A
Lead Finish
Matte Tin
Configuration
Single
Peak Reverse Recovery Time
50 ns
Peak Forward Voltage
1.1@0.3A V
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100070
HTSN:
8541100070
UNSPSC:
32121701
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0193

In Stock

0
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 30000  Mult: 30000


    image

    Invalid Quantity

    30000:  

    $0.0193


    60000:  

    $0.0185


    120000:  

    $0.0178


    180000:  

    $0.0173


    300000:  

    $0.0169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM