MMBD4148-7-F by Diodes Incorporated | | Avnet ASIA
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
MMBD4148-7-F

Diodes Incorporated

Diode Switching 75V 0.3A 3-Pin SOT-23 T/R

Manufacturer Part #: MMBD4148-7-F

Alternate Part #: MMBD4148-7-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Switching 75V 0.3A 3-Pin SOT-23 T/R

Key Features

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Description
Value
Find similar Parts
Peak Reverse Repetitive Voltage
75 V
Mounting
Surface Mount
Configuration
Single
Operating Temperature
-65 to 150 °C
Peak Average Forward Current
0.3 A
Screening Level
Commercial
Peak Non-Repetitive Surge Current
2 A
Max Processing Temp
260
Type
Switching Diode
Peak Forward Voltage
1.25@0.15A V
Peak Reverse Current
1 uA
Peak Reverse Recovery Time
4 ns
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.10.00.70
HTSN:
8541.10.00.70
UNSPSC:
32121701
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
USD    $0.0841

In Stock

15000
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM