GBU4B by Fairchild Semiconductor | | Avnet ASIA
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
GBU4B

Fairchild Semiconductor

Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBU T/R

Manufacturer Part #: GBU4B

Alternate Part #: GBU4B


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBU T/R

Technical Attributes

Description
Value
Find similar Parts
Peak RMS Reverse Voltage
70 V
Configuration
Single
Peak Forward Voltage
1 V
Peak Reverse Repetitive Voltage
100 V
Peak Reverse Current
5 uA
Bridge Type
Single Phase
Lead Finish
Matte Tin
Peak Non-Repetitive Forward Surge Current
150 A
Peak Average Forward Current
4@Ta=100C A
Operating Temperature
-55 to 150 °C
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32121708
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.4431

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    $0.4431


    1600:  

    $0.4249


    3200:  

    $0.4082


    4800:  

    $0.3977


    8000:  

    $0.3878



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM