GBPC1201W by Fairchild Semiconductor | | Avnet ASIA
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
GBPC1201W

Fairchild Semiconductor

Diode Rectifier Bridge Single 100V 12A 4-Pin Case GBPC-W Bulk

Manufacturer Part #: GBPC1201W

Alternate Part #: GBPC1201W


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Rectifier Bridge Single 100V 12A 4-Pin Case GBPC-W Bulk

Technical Attributes

Description
Value
Find similar Parts
Peak Average Forward Current
12@Ta=55C A
Mounting
Screw
Operating Temperature
-55 to 150 °C
Configuration
Single
Peak RMS Reverse Voltage
70 V
Lead Finish
Gold
Peak Reverse Repetitive Voltage
100 V
Bridge Type
Single Phase
Peak Forward Voltage
1.1@6A V
Peak Non-Repetitive Forward Surge Current
300 A
Peak Reverse Current
5 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2121-00
HTSN:
8542.2121-00
UNSPSC:
32121708
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $1.3043

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 350  Mult: 50


    image

    Invalid Quantity

    350:  

    $1.3043


    450:  

    $1.2507


    800:  

    $1.2013


    1750:  

    $1.1705


    3500:  

    $1.1413



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM