DF10S by Fairchild Semiconductor | | Avnet ASIA
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
DF10S

Fairchild Semiconductor

Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDIP SMD T/R

Manufacturer Part #: DF10S

Alternate Part #: DF10S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDIP SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Peak Forward Voltage
1.1@1A V
Peak Non-Repetitive Forward Surge Current
50 A
Peak RMS Reverse Voltage
700 V
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Peak Reverse Repetitive Voltage
1000 V
Peak Reverse Current
5 uA
Peak Average Forward Current
1.5@Ta=40C A
Operating Temperature
-55 to 150 °C
Configuration
Single
Bridge Type
Single Phase

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32121708
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Part-Block-Diagram
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
USD    $0.1717

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1500


    image

    Invalid Quantity

    3000:  

    $0.1717


    6000:  

    $0.1647


    9000:  

    $0.1582


    15000:  

    $0.1541


    30000:  

    $0.1503



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM