DF02S by Fairchild Semiconductor | | Avnet ASIA
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
DF02S

Fairchild Semiconductor

Diode Rectifier Bridge Single 200V 1.5A 4-Pin SDIP SMD T/R

Manufacturer Part #: DF02S

Alternate Part #: DF02S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Rectifier Bridge Single 200V 1.5A 4-Pin SDIP SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Peak Average Forward Current
1.5@Ta=40C A
Peak Reverse Current
5 uA
Configuration
Single
Lead Finish
Matte Tin
Bridge Type
Single Phase
Peak Forward Voltage
1.1@1A V
Peak Reverse Repetitive Voltage
200 V
Peak RMS Reverse Voltage
140 V
Mounting
Surface Mount
Max Processing Temp
260
Peak Non-Repetitive Forward Surge Current
50 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32121708
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Part-Block-Diagram
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
USD    $0.1373

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 4500  Mult: 1500


    image

    Invalid Quantity

    4500:  

    $0.1373


    7500:  

    $0.1316


    12000:  

    $0.1265


    22500:  

    $0.1232


    45000:  

    $0.1201



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM