DF08S by Fairchild Semiconductor | | Avnet ASIA
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
DF08S

Fairchild Semiconductor

Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R

Manufacturer Part #: DF08S

Alternate Part #: DF08S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Bridge Type
Single Phase
Peak Average Forward Current
1.5@Ta=40C A
Operating Temperature
-55 to 150 °C
Peak Reverse Repetitive Voltage
800 V
Lead Finish
Matte Tin
Peak Forward Voltage
1.1@1A V
Max Processing Temp
260
Peak RMS Reverse Voltage
560 V
Peak Non-Repetitive Forward Surge Current
50 A
Mounting
Surface Mount
Configuration
Single
Peak Reverse Current
5 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32121708
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Part-Block-Diagram
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
USD    $0.154

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 4500  Mult: 1500


    image

    Invalid Quantity

    4500:  

    $0.154


    7500:  

    $0.1477


    12000:  

    $0.1418


    22500:  

    $0.1382


    45000:  

    $0.1348



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM