MJE172G by ON Semiconductor | GP BJT | Avnet ASIA
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
MJE172G

ON Semiconductor

Trans GP BJT PNP 80V 3A 3-Pin(3+Tab) TO-225 Box

Manufacturer Part #: MJE172G

Alternate Part #: MJE172G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MJE170 series is designed for low power audio amplifier and low current, high speed switching applications.

Key Features

  • Collector−Emitter Sustaining Voltage 80 V
  • High DC Current Gain
  • High Current−Gain − Bandwidth Product
  • Annular Construction for Low Leakages
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • These Devices are Pb−Free and are RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Collector Current
3 A
Type
PNP
Lead Finish
Matte Tin
Maximum Base Emitter Saturation Voltage
1.5@150mA@1.5A|2@600mA@3A V
Maximum Power Dissipation
12500 mW
Minimum DC Current Gain
50@100mA@1V|30@500mA@1V|12@1.5A@1V
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
7 V
Maximum Collector Emitter Voltage
80 V
Mounting
Through Hole
Operating Temperature
-65 to 150 °C
Maximum Collector Emitter Saturation Voltage
0.3@50mA@500mA|0.9@150mA@1.5A|1.7@600mA@3A V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
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
USD    $0.2164

In Stock

500
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.2164


    1000:  

    $0.1803


    1500:  

    $0.1691


    2500:  

    $0.1591


    5000:  

    $0.1503



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM