MJE15032G by ON Semiconductor | | Avnet ASIA
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
MJE15032G

ON Semiconductor

Trans GP BJT NPN 250V 8A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer Part #: MJE15032G

Alternate Part #: MJE15032G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

Key Features

  • DC Current Gain Specified to 5.0 Amperes
    hFE = 50 (Min) @ IC = 0.5 Adc
    hFE = 10 (Min) @ IC = 2.0 Adc
  • Collector-Emitter Sustaining Voltage
    VCEO(sus) = 250 Vdc (Min)MJE15032, MJE15033
  • High Current GainBandwidth Product
    fT = 30 MHz (Min) @ IC = 500 mAdc
  • TO-220AB Compact Package
  • Pb-Free Packages are Available*

Technical Attributes

Description
Value
Find similar Parts
Maximum Collector Emitter Voltage
250 V
Lead Finish
Matte Tin
Maximum Power Dissipation
2000 mW
Minimum DC Current Gain
70@500mA@5V|50@1A@5V|10@2A@5V
Mounting
Through Hole
Maximum Collector Base Voltage
250 V
Maximum DC Collector Current
8 A
Operating Temperature
-65 to 150 °C
Maximum Collector Emitter Saturation Voltage
0.5@0.1A@1A V
Type
NPN
Maximum Emitter Base Voltage
5 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080}
HTSN:
8541290095}
UNSPSC:
32111611
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
USD    $0.608

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 700  Mult: 50


    image

    Invalid Quantity

    700:  

    $0.608


    800:  

    $0.5922


    1500:  

    $0.5772


    3500:  

    $0.563


    7000:  

    $0.5561



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM