MJE15030G by ON Semiconductor | | Avnet ASIA
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
MJE15030G

ON Semiconductor

Trans GP BJT NPN 150V 8A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer Part #: MJE15030G

Alternate Part #: MJE15030G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

Key Features

  • High Current Gain - Bandwidth Product
  • TO-220 Compact Package
  • These Devices are Pb−Free and are RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Maximum Power Dissipation
50000 mW
Maximum Collector Emitter Saturation Voltage
0.5@0.1A@1A V
Mounting
Through Hole
Operating Temperature
-65 to 150 °C
Type
NPN
Maximum Collector Base Voltage
150 V
Maximum Emitter Base Voltage
5 V
Maximum Collector Emitter Voltage
150 V
Minimum DC Current Gain
40@100mA@2V|40@2A@2V|40@3A@2V|20@4A@2V
Lead Finish
Matte Tin
Maximum DC Collector Current
8 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111611
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
USD    $0.608

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 700  Mult: 50


    image

    Invalid Quantity

    700:  

    $0.608


    800:  

    $0.5922


    1500:  

    $0.5772


    3500:  

    $0.563


    7000:  

    $0.5561



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM