BD13516S by Fairchild Semiconductor | | Avnet ASIA
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
BD13516S

Fairchild Semiconductor

Trans GP BJT NPN 45V 1.5A 3-Pin(3+Tab) TO-126 Bulk

Manufacturer Part #: BD13516S

Alternate Part #: BD13516S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans GP BJT NPN 45V 1.5A 3-Pin(3+Tab) TO-126 Bulk

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Collector Current
1.5 A
Type
NPN
Maximum Emitter Base Voltage
5 V
Minimum DC Current Gain
25@5mA@2V|25@0.5A@2V|100@150mA@2V
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Mounting
Through Hole
Maximum Collector Base Voltage
45 V
Maximum Power Dissipation
1250 mW
Maximum Collector Emitter Saturation Voltage
0.5@50mA@500mA V
Maximum Collector Emitter Voltage
45 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080
HTSN:
8541290095
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.1107

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 2000


    image

    Invalid Quantity

    4000:  

    $0.1107


    8000:  

    $0.1062


    12000:  

    $0.102


    20000:  

    $0.0994


    40000:  

    $0.0969



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM