2N4403TF by Fairchild Semiconductor | | Avnet ASIA
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
2N4403TF

Fairchild Semiconductor

Trans GP BJT PNP 40V 0.6A 3-Pin TO-92 T/R

Manufacturer Part #: 2N4403TF

Alternate Part #: 2N4403TF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans GP BJT PNP 40V 0.6A 3-Pin TO-92 T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Maximum Collector Emitter Saturation Voltage
0.4@15mA@150mA|0.75@50mA@500mA V
Type
PNP
Minimum DC Current Gain
30@0.1mA@1V|60@1mA@1V|100@10mA@1V|100@150mA@2V|20@500mA@2V
Maximum DC Collector Current
0.6 A
Maximum Base Emitter Saturation Voltage
0.95@15mA@150mA|1.3@50mA@500mA V
Maximum Collector Base Voltage
40 V
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Maximum Collector Emitter Voltage
40 V
Maximum Emitter Base Voltage
5 V
Maximum Power Dissipation
625 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85412100005.1
HTSN:
85412100005.1
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0213

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 18000  Mult: 18000


    image

    Invalid Quantity

    18000:  

    $0.0213


    36000:  

    $0.0204


    72000:  

    $0.0196


    108000:  

    $0.0191


    180000:  

    $0.0186



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM