2N4401TF by Fairchild Semiconductor | | Avnet ASIA
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
2N4401TF

Fairchild Semiconductor

Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R

Manufacturer Part #: 2N4401TF

Alternate Part #: 2N4401TF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 2N4401 is a NPN General Purpose Amplifier This device is designed for use as a medium power amplifier and switch requiring collector currents up to 500 mA.

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Collector Current
0.6 A
Minimum DC Current Gain
20@0.1mA@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V|40@500mA@2V
Mounting
Through Hole
Maximum Collector Emitter Voltage
40 V
Maximum Base Emitter Saturation Voltage
0.95@15mA@150mA|1.2@50mA@500mA V
Maximum Emitter Base Voltage
6 V
Maximum Collector Base Voltage
60 V
Type
NPN
Operating Temperature
-55 to 150 °C
Maximum Collector Emitter Saturation Voltage
0.4@15mA@150mA|0.75@50mA@500mA V
Maximum Power Dissipation
625 mW
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423300000.1
HTSN:
85423300000.1
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0412

In Stock

20000
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.0412


    4000:  

    $0.0385


    8000:  

    $0.0332


    12000:  

    $0.0306


    20000:  

    $0.0305



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM