BC846BMTF by Fairchild Semiconductor | | Avnet ASIA
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
BC846BMTF

Fairchild Semiconductor

Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R

Manufacturer Part #: BC846BMTF

Alternate Part #: BC846BMTF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R

Technical Attributes

Description
Value
Find similar Parts
Minimum DC Current Gain
200@2mA@5V
Max Processing Temp
260
Type
NPN
Maximum Collector Emitter Saturation Voltage
0.25@0.5mA@10mA|0.6@5mA@100mA V
Maximum Collector Emitter Voltage
65 V
Lead Finish
Matte Tin
Maximum Emitter Base Voltage
6 V
Mounting
Surface Mount
Maximum Power Dissipation
310 mW
Maximum DC Collector Current
0.1 A
Maximum Base Emitter Saturation Voltage
0.7@0.5mA@10mA|0.9@5mA@100mA V
Operating Temperature
-65 to 150 °C
Maximum Collector Base Voltage
80 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.9020-00
HTSN:
8504.9020-00
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.0166

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 27000  Mult: 3000


    image

    Invalid Quantity

    27000:  

    $0.0166


    33000:  

    $0.0159


    60000:  

    $0.0153


    135000:  

    $0.0149


    270000:  

    $0.0145



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM