CS42438-DMZR by Cirrus Logic | | Avnet ASIA
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
CS42438-DMZR

Cirrus Logic

Audio Codec 6ADC / 8DAC 24-Bit 52-Pin MQFP T/R

Manufacturer Part #: CS42438-DMZR

Alternate Part #: CS42438-DMZR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The CS42438 CODEC provides six multi-bit analog-to-digitaland eight multi-bit digital-to-analog Delta-sigmaconverters. The CODEC is capable of operation with eitherdifferential or single-ended inputs and outputs, in a 52-pinMQFP package.Six fully differential, or single-ended, inputs are available onstereo ADC1, ADC2, and ADC3. When operating in SingleendedMode, an internal MUX before ADC3 allows selectionfrom up to four single-ended inputs. Digital volumecontrol is provided for each ADC channel, with selectableoverflow detection.All eight DAC channels provide digital volume control andcan operate with differential or single-ended outputs.An auxiliary serial input is available for an additional twochannels of PCM data.The CS42438 is ideal for audio systems requiring wide dynamicrange, negligible distortion and low noise, such asA/V receivers, DVD receivers, and automotive audiosystems.

Key Features

  • Six 24-bit A/D, Eight 24-bit D/A Converters
  • ADC Dynamic Range
    • 105 dB Differential
    • 102 dB Single-ended
  • DAC Dynamic Range
    • 108 dB Differential
    • 105 dB Single-ended
  • ADC/DAC THD+N
    • -98 dB Differential
    • -95 dB Single-ended
  • Compatible with Industry-standard Time Division Multiplexed (TDM) Serial Interface
  • DAC Sampling Rates up to 192 kHz
  • ADC Sampling Rates up to 96 kHz
  • Programmable ADC High-pass Filter for DC Offset Calibration
  • Logarithmic Digital Volume Control
  • Hardware Mode or Software I²C & SPI™
  • Supports Logic Levels Between 5 V and 1.8 V

Technical Attributes

Description
Value
Find similar Parts
Screening Level
Automotive
Operating Temperature
-40 to 105 °C
Max Processing Temp
260
Lead Finish
Matte Tin
Sampling Rate
192 ksps
Mounting
Surface Mount
Operating Supply Voltage
3.3|5 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101668
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
USD    $10.0462

In Stock

0
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $10.0462


    2000:  

    $9.4638


    4000:  

    $8.9452


    6000:  

    $8.3718


    10000:  

    $8.1625



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM