CS42435-DMZR by Cirrus Logic | | Avnet ASIA
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
CS42435-DMZR

Cirrus Logic

Audio Codec 4ADC / 8DAC 24-Bit 52-Pin MQFP T/R

Manufacturer Part #: CS42435-DMZR

Alternate Part #: CS42435-DMZR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The CS42435 CODEC provides four multi-bit analog-todigital and eight multi-bit digital-to-analog delta-sigma converters. The CODEC is capable of operation with either differential or single-ended inputs and outputs, in a 52-pin MQFP package. Four fully differential, or single-ended, inputs are available on stereo ADC1 and ADC2. Digital volume control is provided for each ADC channel, with selectable overflow detection. An auxiliary serial input is available for an additional two channels of PCM data. All eight DAC channels provide digital volume control and can operate with differential or single-ended outputs. The CS42435 is available in a 52-pin MQFP package in Commercial (-40°C to +85°C) and Automotive (-40°C to +105°C) grades.

Key Features

  • Four 24-bit A/D, Eight 24-bit D/A Converters
  • ADC Dynamic Range
    • 105 dB Differential
    • 102 dB Single-Ended
  • DAC Dynamic Range
    • 108 dB Differential
    • 105 dB Single-Ended
  • ADC/DAC THD+N
    • -98 dB Differential
    • -95 dB Single-Ended
  • Compatible with Industry-Standard Time Division Multiplexed (TDM) Serial Interface
  • DAC Sampling Rates up to 192 kHz
  • ADC Sampling Rates up to 96 kHz
  • Programmable ADC High-Pass Filter for DC Offset Calibration
  • Logarithmic Digital Volume Control
  • Hardware Mode or Software I²C™ & SPI
  • Supports Logic Levels Between 5 V and 1.8 V

Technical Attributes

Description
Value
Find similar Parts
Number of DAC Outputs
8
Number of ADC Inputs
4
Number of Channels
4ADC /8 DAC
Mounting
Surface Mount
Operating Supply Voltage
3.3|5 V
Number of DACs
8
Lead Finish
Matte Tin
Max Processing Temp
260
Screening Level
Automotive
Type
General Purpose
Operating Temperature
-40 to 105 °C
ADC/DAC Resolution
24 Bit
Number of ADCs
4

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101668
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
USD    $9.00

In Stock

0
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $9.00


    2000:  

    $8.4783


    4000:  

    $8.0137


    6000:  

    $7.50


    10000:  

    $7.3125



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM