CL-195SR-CD-T by Citizen Electronics | LEDs | Avnet ASIA
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
CL-195SR-CD-T

Citizen Electronics

LED Uni-Color Red 650nm Chip LED 2-Pin SMD T/R

Manufacturer Part #: CL-195SR-CD-T

Alternate Part #: CL-195SR-CD-T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

LED Uni-Color Red 650nm Chip LED 2-Pin SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-25 to 80 °C
Lens Shape Type
Rectangular
Number of LEDs
1
Category
Chip LED
Color
Red
Type
Uni-Color
Peak Wavelength
650 nm
Intensity
4.3(Typ) mcd
Lens Dimensions
1.6 x 0.8 x 0.52 mm
Reverse Voltage
5 V
Maximum Forward Current
20 mA
Maximum Forward Voltage per Color
2.6 V
Mounting
Surface Mount
Package Dimensions
1.6 x 0.8 x 0.8 mm
Maximum Power Dissipation
50 mW
Mounting Orientation
Top Mount
Lens Appearance
Colored Diffused
Screening Level
Industrial

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
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
USD    $0.0989

In Stock

0

Quantity:

- | +

Min: 3,000  Mult: 3,000


image

Invalid Quantity

3,000:  

$0.0989


6,000:  

$0.0789


12,000:  

$0.0659


18,000:  

$0.0609


30,000:  

$0.0559



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM