1V5KE68CA by Fairchild Semiconductor | | Avnet ASIA
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
1V5KE68CA

Fairchild Semiconductor

Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-201AE T/R

Manufacturer Part #: 1V5KE68CA

Alternate Part #: 1V5KE68CA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-201AE T/R

Technical Attributes

Description
Value
Find similar Parts
Minimum Breakdown Voltage
64.6 V
ESD Protection
No
Lead Finish
Matte Tin
Peak Pulse Power Dissipation
1500 W
Test Current
1 mA
Maximum Clamping Voltage
92 V
Configuration
Single
Direction Type
Bi-Directional
Maximum Reverse Stand-off Voltage
58.1 V
Mounting
Through Hole
Operating Temperature
-55 to 175 °C
Maximum Peak Pulse Current
16.3 A
Maximum Reverse Leakage Current
5 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542 2129-00
HTSN:
8542 2129-00
UNSPSC:
39121600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $0.2279

In Stock

0
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 1250


    image

    Invalid Quantity

    2500:  

    $0.2279


    5000:  

    $0.2185


    7500:  

    $0.2099


    12500:  

    $0.2045


    25000:  

    $0.1994



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM