SMCJ160CA by Bourns | | Avnet ASIA
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
SMCJ160CA

Bourns

Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB

Manufacturer Part #: SMCJ160CA

Alternate Part #: SMCJ160CA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi guration minimizes roll away.

Key Features

  • RoHS compliant
  • Surface Mount SMC package
  • Standoff Voltage: 160 volts
  • Power Dissipation: 1500 watts

Technical Attributes

Description
Value
Find similar Parts
Minimum Breakdown Voltage
178 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Maximum Peak Pulse Current
5.8 A
ESD Protection
Yes
Maximum Clamping Voltage
259 V
Direction Type
Bi-Directional
Test Current
1 mA
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Maximum Reverse Leakage Current
5 uA
Maximum Reverse Stand-off Voltage
160 V
Configuration
Single

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121600
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
USD    $0.24

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 12000  Mult: 3000


    image

    Invalid Quantity

    12000:  

    $0.24


    18000:  

    $0.2338


    30000:  

    $0.2279


    60000:  

    $0.2222


    120000:  

    $0.2195



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM